E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING D-Sub 15 Way SMT D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert

RS Stock No.: 787-0862PBrand: HARTINGManufacturers Part No.: 09552156612741
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Threaded Insert

Termination Method

Solder

Current Rating

5.0A

Housing Material

Metal

Length

39.45mm

Width

12.5mm

Depth

12.25mm

Dimensions

39.45 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series

D-sub

Maximum Operating Temperature

+260°C

Country of Origin

China

Product details

D-Sub Female SMT Straight Sockets with Nuts and Ground Pads

A range of D-Sub Female SMT PCB Straight Sockets with stamped female contacts, Ground Pads and Nuts:
UNC 4-40: 787-0859 , 787-0862 , 9, 15, way respectively.
M3: 787-0856 , 9 way respectively.

Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 370.50

€ 7.41 Each (Supplied on a Reel) (ex VAT)

€ 440.90

€ 8.82 Each (Supplied on a Reel) (inc. VAT)

HARTING D-Sub 15 Way SMT D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Select packaging type

€ 370.50

€ 7.41 Each (Supplied on a Reel) (ex VAT)

€ 440.90

€ 8.82 Each (Supplied on a Reel) (inc. VAT)

HARTING D-Sub 15 Way SMT D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC, Threaded Insert
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 99€ 7.41
100+€ 7.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Threaded Insert

Termination Method

Solder

Current Rating

5.0A

Housing Material

Metal

Length

39.45mm

Width

12.5mm

Depth

12.25mm

Dimensions

39.45 x 12.5 x 12.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series

D-sub

Maximum Operating Temperature

+260°C

Country of Origin

China

Product details

D-Sub Female SMT Straight Sockets with Nuts and Ground Pads

A range of D-Sub Female SMT PCB Straight Sockets with stamped female contacts, Ground Pads and Nuts:
UNC 4-40: 787-0859 , 787-0862 , 9, 15, way respectively.
M3: 787-0856 , 9 way respectively.

Performance level 2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more