Technical Document
Specifications
Brand
HartingNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
2.0A
Housing Material
Steel
Length
39.5mm
Width
10.74mm
Depth
12.93mm
Dimensions
39.5 x 10.74 x 12.93mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Stamped solder pins, straight with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
€ 8.72
€ 8.72 Each (ex VAT)
€ 10.38
€ 10.38 Each (inc. VAT)
Standard
1
€ 8.72
€ 8.72 Each (ex VAT)
€ 10.38
€ 10.38 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.72 |
10 - 49 | € 8.43 |
50+ | € 7.54 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
2.0A
Housing Material
Steel
Length
39.5mm
Width
10.74mm
Depth
12.93mm
Dimensions
39.5 x 10.74 x 12.93mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Stamped solder pins, straight with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.