Technical Document
Specifications
Brand
HartingNumber Of Contacts
78
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.41mm
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
67.0mm
Width
10.74mm
Depth
15.35mm
Series
D-Sub High Density
Dimensions
67 x 10.74 x 15.35mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
€ 214.80
€ 21.48 Each (Supplied in a Box) (ex VAT)
€ 255.61
€ 25.56 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
10
€ 214.80
€ 21.48 Each (Supplied in a Box) (ex VAT)
€ 255.61
€ 25.56 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | € 21.48 |
25+ | € 20.70 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
78
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.41mm
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
67.0mm
Width
10.74mm
Depth
15.35mm
Series
D-Sub High Density
Dimensions
67 x 10.74 x 15.35mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.