Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING EMC Series Metallic Cable Gland, PG21 Thread, 12mm min., 16mm max., IP68

RS Stock No.: 358-3621Brand: HARTINGManufacturers Part No.: 09620005007
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Harting

Thread Size

PG21

Maximum Cable Diameter

16mm

Minimum Cable Diameter

12mm

Colour

Metallic

Series

EMC

IP Rating

IP68

Country of Origin

Germany

Product details

Harting Cable Glands

From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable gland’s NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.

With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.

Features and Benefits

• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable

Applications

Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:

• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants

Environment

The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.

Stock information temporarily unavailable.

€ 73.95

€ 73.95 Each (ex VAT)

€ 88.00

€ 88.00 Each (inc. VAT)

HARTING EMC Series Metallic Cable Gland, PG21 Thread, 12mm min., 16mm max., IP68

€ 73.95

€ 73.95 Each (ex VAT)

€ 88.00

€ 88.00 Each (inc. VAT)

HARTING EMC Series Metallic Cable Gland, PG21 Thread, 12mm min., 16mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 73.95
10 - 24€ 71.31
25 - 49€ 70.11
50+€ 68.83

Technical Document

Specifications

Brand

Harting

Thread Size

PG21

Maximum Cable Diameter

16mm

Minimum Cable Diameter

12mm

Colour

Metallic

Series

EMC

IP Rating

IP68

Country of Origin

Germany

Product details

Harting Cable Glands

From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable gland’s NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.

With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.

Features and Benefits

• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable

Applications

Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:

• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants

Environment

The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.