Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Female Screw Lock
Current Rating
7.0A
Length
39.2mm
Width
21.0mm
Depth
12.9mm
Series
D-Sub Standard
Dimensions
39.2 x 21 x 12.9mm
Series Number
0966
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges
Standards
IEC 60 807
€ 16.37
€ 16.37 Each (ex VAT)
€ 19.48
€ 19.48 Each (inc. VAT)
1
€ 16.37
€ 16.37 Each (ex VAT)
€ 19.48
€ 19.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Female Screw Lock
Current Rating
7.0A
Length
39.2mm
Width
21.0mm
Depth
12.9mm
Series
D-Sub Standard
Dimensions
39.2 x 21 x 12.9mm
Series Number
0966
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges
Standards
IEC 60 807