E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

RS Stock No.: 692-5889Brand: HARTINGManufacturers Part No.: 09670019965
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

Harting

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

D-sub

Material

Steel

Country of Origin

China

Product details

Side entry hoods with internal screening

From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)

Standards

IEC 60 807

Stock information temporarily unavailable.

€ 11.70

€ 1.17 Each (In a Pack of 10) (ex VAT)

€ 13.92

€ 1.392 Each (In a Pack of 10) (inc. VAT)

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
Select packaging type

€ 11.70

€ 1.17 Each (In a Pack of 10) (ex VAT)

€ 13.92

€ 1.392 Each (In a Pack of 10) (inc. VAT)

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490€ 1.17€ 11.70
500 - 990€ 0.84€ 8.40
1000 - 2490€ 0.76€ 7.60
2500 - 4990€ 0.70€ 7.00
5000+€ 0.68€ 6.80

Technical Document

Specifications

Brand

Harting

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

D-sub

Material

Steel

Country of Origin

China

Product details

Side entry hoods with internal screening

From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)

Standards

IEC 60 807