HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 117-4203Brand: HARTINGManufacturers Part No.: 09670154754
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Metal

Length

39.5mm

Depth

12.5mm

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.95

€ 12.95 Each (ex VAT)

€ 15.41

€ 15.41 Each (inc. VAT)

HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

€ 12.95

€ 12.95 Each (ex VAT)

€ 15.41

€ 15.41 Each (inc. VAT)

HARTING 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 12.95
50 - 99€ 10.96
100 - 249€ 10.57
250 - 499€ 9.53
500+€ 8.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Metal

Length

39.5mm

Depth

12.5mm

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more