Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Thermoplastic Right Angle D Sub Backshell, 25 Way

RS Stock No.: 159-9309Brand: HARTINGManufacturers Part No.: 09670250511
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Thermoplastic

Body Orientation

Right Angle

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Thermoplastic Right Angle D Sub Backshell, 25 Way

P.O.A.

HARTING Thermoplastic Right Angle D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Thermoplastic

Body Orientation

Right Angle

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

You may be interested in