HARTING D-Sub Standard 9 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Female

Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Length
30.9mm
Width
18.2mm
Depth
12.55mm
Series
D-Sub Standard
Dimensions
30.9 x 18.2 x 12.55mm
Series Number
968
Country of Origin
China
Product details
D-Sub U.S. Footprint
Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC
Standards
IEC 60 807
€ 6.37
€ 6.37 Each (ex VAT)
€ 7.58
€ 7.58 Each (inc. VAT)
Standard
1
€ 6.37
€ 6.37 Each (ex VAT)
€ 7.58
€ 7.58 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.37 |
10 - 24 | € 6.24 |
25+ | € 5.43 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Length
30.9mm
Width
18.2mm
Depth
12.55mm
Series
D-Sub Standard
Dimensions
30.9 x 18.2 x 12.55mm
Series Number
968
Country of Origin
China
Product details
D-Sub U.S. Footprint
Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC
Standards
IEC 60 807