E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING, D-Sub Mixed Series, Female Crimp, Solder D-Sub Connector Coaxial Contact, Gold Coaxial

RS Stock No.: 865-8326Brand: HARTINGManufacturers Part No.: 09691817140
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Female

Termination Method

Crimp, Solder

Contact Plating

Gold

Contact Type

Coaxial

Series

D-Sub Mixed

Length

23mm

Series Number

0969

Product details

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting

Stock information temporarily unavailable.

€ 11.69

€ 11.69 Each (ex VAT)

€ 13.91

€ 13.91 Each (inc. VAT)

HARTING, D-Sub Mixed Series, Female Crimp, Solder D-Sub Connector Coaxial Contact, Gold Coaxial

€ 11.69

€ 11.69 Each (ex VAT)

€ 13.91

€ 13.91 Each (inc. VAT)

HARTING, D-Sub Mixed Series, Female Crimp, Solder D-Sub Connector Coaxial Contact, Gold Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.69
10 - 24€ 10.10
25 - 49€ 9.08
50 - 74€ 7.99
75+€ 7.44

Technical Document

Specifications

Brand

Harting

Gender

Female

Termination Method

Crimp, Solder

Contact Plating

Gold

Contact Type

Coaxial

Series

D-Sub Mixed

Length

23mm

Series Number

0969

Product details

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting