Technical Document
Specifications
Brand
HartingGender
Female
Wire Size
30 AWG → 24 AWG
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Coaxial
Series
D-Sub Mixed
Length
22.95mm
Series Number
0969
Product details
Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications
D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.
D-Sub Mixed - Harting
€ 23.60
€ 23.60 Each (ex VAT)
€ 28.08
€ 28.08 Each (inc. VAT)
1
€ 23.60
€ 23.60 Each (ex VAT)
€ 28.08
€ 28.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 23.60 |
10 - 24 | € 20.39 |
25 - 49 | € 18.25 |
50+ | € 16.00 |
Technical Document
Specifications
Brand
HartingGender
Female
Wire Size
30 AWG → 24 AWG
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Coaxial
Series
D-Sub Mixed
Length
22.95mm
Series Number
0969
Product details
Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications
D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.