Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING Han S Housing (Bulkhead Mounting), M8 Thread

RS Stock No.: 248-4591Brand: HARTINGManufacturers Part No.: 09930010301
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Housing

Series

Han S

Thread Size

M8

Mounting Type

Bulkhead Mount

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 29.34

€ 29.34 Each (ex VAT)

€ 34.91

€ 34.91 Each (inc. VAT)

HARTING Han S Housing (Bulkhead Mounting), M8 Thread

€ 29.34

€ 29.34 Each (ex VAT)

€ 34.91

€ 34.91 Each (inc. VAT)

HARTING Han S Housing (Bulkhead Mounting), M8 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Housing

Series

Han S

Thread Size

M8

Mounting Type

Bulkhead Mount

Contact Material

Copper Alloy

Country of Origin

China