E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING 15 Series Edge Connector, Surface Mount, 40-Contacts, 0.8mm Pitch, 2-Row, Solder Termination

RS Stock No.: 747-2512PBrand: HARTINGManufacturers Part No.: 15010404601042
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Harting

Body Orientation

Straight

Number Of Contacts

40

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.7A

Voltage Rating

400.0 V

Series

15

Country of Origin

China

Product details

Card Edge Connector

Edge Connectors - Harting

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

HARTING 15 Series Edge Connector, Surface Mount, 40-Contacts, 0.8mm Pitch, 2-Row, Solder Termination
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

HARTING 15 Series Edge Connector, Surface Mount, 40-Contacts, 0.8mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Body Orientation

Straight

Number Of Contacts

40

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.7A

Voltage Rating

400.0 V

Series

15

Country of Origin

China

Product details

Card Edge Connector

Edge Connectors - Harting