Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING Han A Heavy Duty Power Connector Housing

RS Stock No.: 547-2034Brand: HARTINGManufacturers Part No.: 19200030220Distrelec Article No.: 14342557
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han A

Size

3A

Manufacturer Size Code

3A

IP Rating

IP65

Distrelec Product Id

14342557

Product details

Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings

Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits

• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

€ 15.19

€ 15.19 Each (ex VAT)

€ 18.08

€ 18.08 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Housing

€ 15.19

€ 15.19 Each (ex VAT)

€ 18.08

€ 18.08 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han A

Size

3A

Manufacturer Size Code

3A

IP Rating

IP65

Distrelec Product Id

14342557

Product details

Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings

Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Features and Benefits

• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in