Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Connector Hood
Thread Size
M25
Manufacturer Size Code
32A
Body Orientation
Top Entry
IP Rating
IP65
Series Number
1920000
Product details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
€ 58.73
€ 58.73 Each (ex VAT)
€ 69.89
€ 69.89 Each (inc. VAT)
1
€ 58.73
€ 58.73 Each (ex VAT)
€ 69.89
€ 69.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 58.73 |
10 - 24 | € 57.87 |
25 - 49 | € 57.06 |
50+ | € 56.17 |
Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Connector Hood
Thread Size
M25
Manufacturer Size Code
32A
Body Orientation
Top Entry
IP Rating
IP65
Series Number
1920000
Product details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.