E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han B Heavy Duty Power Connector Housing, M25 x 2 Thread, Side Entry

RS Stock No.: 175-1301Brand: HARTINGManufacturers Part No.: 19300107296
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Hood

Thread Size

M25 x 2

Mounting Type

Surface Mount

Size

10B

Manufacturer Size Code

10B

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 157.53

€ 157.53 Each (ex VAT)

€ 187.46

€ 187.46 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Housing, M25 x 2 Thread, Side Entry

€ 157.53

€ 157.53 Each (ex VAT)

€ 187.46

€ 187.46 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Housing, M25 x 2 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Hood

Thread Size

M25 x 2

Mounting Type

Surface Mount

Size

10B

Manufacturer Size Code

10B

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany