E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han B Heavy Duty Power Connector Housing, M32 x 2 Thread, Side Entry

RS Stock No.: 175-1286Brand: HARTINGManufacturers Part No.: 19300160297Distrelec Article No.: 30396596
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Plastic Cover

Thread Size

M32 x 2

Mounting Type

Surface Mount

Size

16B

Manufacturer Size Code

16B

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Distrelec Product Id

30396596

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 113.44

€ 113.44 Each (ex VAT)

€ 134.99

€ 134.99 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Housing, M32 x 2 Thread, Side Entry

€ 113.44

€ 113.44 Each (ex VAT)

€ 134.99

€ 134.99 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Housing, M32 x 2 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Plastic Cover

Thread Size

M32 x 2

Mounting Type

Surface Mount

Size

16B

Manufacturer Size Code

16B

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Distrelec Product Id

30396596

Country of Origin

Germany

You may be interested in