Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Hood
Thread Size
M25
Mounting Type
Cable Mount
Size
24B
Manufacturer Size Code
24B
Body Orientation
Side Entry
IP Rating
IP65
Termination Method
Screw
Country of Origin
Germany
€ 42.05
€ 42.05 Each (ex VAT)
€ 50.04
€ 50.04 Each (inc. VAT)
1
€ 42.05
€ 42.05 Each (ex VAT)
€ 50.04
€ 50.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han B
Type
Hood
Thread Size
M25
Mounting Type
Cable Mount
Size
24B
Manufacturer Size Code
24B
Body Orientation
Side Entry
IP Rating
IP65
Termination Method
Screw
Country of Origin
Germany