Technical Document
Specifications
Brand
HartingType
Connector Housing
Series
Han HMC
Thread Size
M32 x 1.5
Mounting Type
Cable Mount
Size
6B
Manufacturer Size Code
6B
Body Orientation
Side Entry
Range
Han B HMC
IP Rating
IP65
Termination Method
Cable
Gender
Female
Series Number
1930
Country of Origin
Germany
€ 86.11
€ 86.11 Each (ex VAT)
€ 102.47
€ 102.47 Each (inc. VAT)
1
€ 86.11
€ 86.11 Each (ex VAT)
€ 102.47
€ 102.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingType
Connector Housing
Series
Han HMC
Thread Size
M32 x 1.5
Mounting Type
Cable Mount
Size
6B
Manufacturer Size Code
6B
Body Orientation
Side Entry
Range
Han B HMC
IP Rating
IP65
Termination Method
Cable
Gender
Female
Series Number
1930
Country of Origin
Germany