Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING Han M Heavy Duty Power Connector Hood, M20 Thread, Top Entry

RS Stock No.: 843-0272Brand: HARTINGManufacturers Part No.: 19370031440
brand-logo

Technical Document

Specifications

Brand

Harting

Series

HAN M

Type

Connector Hood

Thread Size

M20

Body Orientation

Top Entry

IP Rating

IP65, IP67

Series Number

1937

Country of Origin

Germany

Product details

Harting Han M Series Size 3 A Hoods and Housings

Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection

Features and Benefits

• Robust diecast zinc construction
• Corrosion resistance to ASTM B117-09 (500 h)
• IP65 and IP67 protection to IEC 50529
• Locking levers for secure connection
• Range of cable entry angles

Product Application Information

These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications

Han-M Series

You may be interested in
Stock information temporarily unavailable.

€ 53.09

€ 53.09 Each (ex VAT)

€ 63.18

€ 63.18 Each (inc. VAT)

HARTING Han M Heavy Duty Power Connector Hood, M20 Thread, Top Entry

€ 53.09

€ 53.09 Each (ex VAT)

€ 63.18

€ 63.18 Each (inc. VAT)

HARTING Han M Heavy Duty Power Connector Hood, M20 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 53.09
5+€ 52.28
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

HAN M

Type

Connector Hood

Thread Size

M20

Body Orientation

Top Entry

IP Rating

IP65, IP67

Series Number

1937

Country of Origin

Germany

Product details

Harting Han M Series Size 3 A Hoods and Housings

Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection

Features and Benefits

• Robust diecast zinc construction
• Corrosion resistance to ASTM B117-09 (500 h)
• IP65 and IP67 protection to IEC 50529
• Locking levers for secure connection
• Range of cable entry angles

Product Application Information

These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications

Han-M Series

You may be interested in