Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING Han M Heavy Duty Power Connector Hood, M32 Thread, Side Entry

RS Stock No.: 175-1370Brand: HARTINGManufacturers Part No.: 19370240527
brand-logo

Technical Document

Specifications

Brand

Harting

Series

HAN M

Type

Hood

Thread Size

M32

Mounting Type

Cable Mount

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 123.49

€ 123.49 Each (ex VAT)

€ 146.95

€ 146.95 Each (inc. VAT)

HARTING Han M Heavy Duty Power Connector Hood, M32 Thread, Side Entry

€ 123.49

€ 123.49 Each (ex VAT)

€ 146.95

€ 146.95 Each (inc. VAT)

HARTING Han M Heavy Duty Power Connector Hood, M32 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

HAN M

Type

Hood

Thread Size

M32

Mounting Type

Cable Mount

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany