E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han Eco Heavy Duty Power Connector Housing, Straight Han Range

RS Stock No.: 125-6875Brand: HARTINGManufacturers Part No.: 19460160301
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han Eco

Mounting Type

Bulkhead Mount

Size

16A

Manufacturer Size Code

16A

Body Orientation

Straight

Current Rating

16A

Range

Han

Country of Origin

Germany

Product details

Han Eco Bulkhead Connector Housing

From Harting, this Han Eco bulkhead mounting housing has a single locking lever. Constructed from fibre-glass reinforced polyamide, the housing is for use with Han-Eco connectors in industrial applications.

Features and Benefits

• IP65 Degree of Protection
• Operating Temperature: -40°C to +125°C

• Stock No. 125-6860 is a size 10A bulkhead mount housing
• Stock No. 125-6861 is a size 10A bulkhead mount housing with thermoplastic cover
• Stock No. 125-6875 is a size 10A bulkhead mount housing
• Stock No. 125-6876 is a size 16A bulkhead mount housing with thermoplastic cover

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 29.76

€ 29.76 Each (ex VAT)

€ 35.41

€ 35.41 Each (inc. VAT)

HARTING Han Eco Heavy Duty Power Connector Housing, Straight Han Range

€ 29.76

€ 29.76 Each (ex VAT)

€ 35.41

€ 35.41 Each (inc. VAT)

HARTING Han Eco Heavy Duty Power Connector Housing, Straight Han Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.76
10 - 24€ 29.31
25+€ 28.92

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han Eco

Mounting Type

Bulkhead Mount

Size

16A

Manufacturer Size Code

16A

Body Orientation

Straight

Current Rating

16A

Range

Han

Country of Origin

Germany

Product details

Han Eco Bulkhead Connector Housing

From Harting, this Han Eco bulkhead mounting housing has a single locking lever. Constructed from fibre-glass reinforced polyamide, the housing is for use with Han-Eco connectors in industrial applications.

Features and Benefits

• IP65 Degree of Protection
• Operating Temperature: -40°C to +125°C

• Stock No. 125-6860 is a size 10A bulkhead mount housing
• Stock No. 125-6861 is a size 10A bulkhead mount housing with thermoplastic cover
• Stock No. 125-6875 is a size 10A bulkhead mount housing
• Stock No. 125-6876 is a size 16A bulkhead mount housing with thermoplastic cover

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.