E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Cable assembly, 10m

RS Stock No.: 877-4771Brand: HARTINGManufacturers Part No.: 21348600484100
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Grey

IP Rating

IP67

American Wire Gauge

0.34 mm²

Operating Temperature Range

-25 → +80 °C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

HARTING Cable assembly, 10m

P.O.A.

HARTING Cable assembly, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Grey

IP Rating

IP67

American Wire Gauge

0.34 mm²

Operating Temperature Range

-25 → +80 °C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Country of Origin

Czech Republic