E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Ethernet Switch

RS Stock No.: 812-8856Brand: HARTINGManufacturers Part No.: 24024052130
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Harting

RJ45 Ports

5

Height

113.5mm

Width

120mm

Depth

27.3mm

Dimensions

120 x 27.3 x 113.5mm

Product details

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE/PoE+

The Ha-VIS eCon 2000 Full Gigabit PoE/PoE+ family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features of the eCon 2000 Full Gigabit Ethernet PoE/PoE+
Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
Energy-efficient Ethernet greatly reduces consumption
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Fibre-optic (SC Duplex) configuration options available
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Supports extra-long Ethernet frames (Jumbo frames)
Transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
Can support both 24/48V DC power supplies
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reverse polarity & surge protection
Anodised Aluminium housing

Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

Stock information temporarily unavailable.

€ 1,651.07

€ 1,651.07 Each (ex VAT)

€ 1,964.77

€ 1,964.77 Each (inc. VAT)

HARTING Ethernet Switch

€ 1,651.07

€ 1,651.07 Each (ex VAT)

€ 1,964.77

€ 1,964.77 Each (inc. VAT)

HARTING Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

RJ45 Ports

5

Height

113.5mm

Width

120mm

Depth

27.3mm

Dimensions

120 x 27.3 x 113.5mm

Product details

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE/PoE+

The Ha-VIS eCon 2000 Full Gigabit PoE/PoE+ family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features of the eCon 2000 Full Gigabit Ethernet PoE/PoE+
Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
Energy-efficient Ethernet greatly reduces consumption
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Fibre-optic (SC Duplex) configuration options available
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Supports extra-long Ethernet frames (Jumbo frames)
Transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
Can support both 24/48V DC power supplies
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reverse polarity & surge protection
Anodised Aluminium housing

Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding