E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING 16 Port Ethernet Switch

RS Stock No.: 122-4307Brand: HARTINGManufacturers Part No.: 24024160010
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Harting

Number Of Ports

16

RJ45 Ports

16

Height

113.5mm

Series

Ha-VIS

Dimensions

120 x 27.3 x 113.5mm

Width

120mm

Depth

27.3mm

Country of Origin

Germany

Product details

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic

The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.

Features and Benefits

• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Jumbo Frames supported (10 kB Ethernet)
• Reverse polarity and surge protection
• Power supply suitable for both 24/48 V DC
• Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reduced energy consumption thanks to energy-efficient Ethernet
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
• Anodised Aluminium housing

Applications

• Typical application environments include:
• Industrial network infrastructure
• Machinery & Robotics
• Automation
• Transportation
• Wind & Solar energy
• Shipbuilding

Stock information temporarily unavailable.

€ 1,398.62

€ 1,398.62 Each (ex VAT)

€ 1,664.36

€ 1,664.36 Each (inc. VAT)

HARTING 16 Port Ethernet Switch

€ 1,398.62

€ 1,398.62 Each (ex VAT)

€ 1,664.36

€ 1,664.36 Each (inc. VAT)

HARTING 16 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Ports

16

RJ45 Ports

16

Height

113.5mm

Series

Ha-VIS

Dimensions

120 x 27.3 x 113.5mm

Width

120mm

Depth

27.3mm

Country of Origin

Germany

Product details

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic

The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.

Features and Benefits

• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Jumbo Frames supported (10 kB Ethernet)
• Reverse polarity and surge protection
• Power supply suitable for both 24/48 V DC
• Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reduced energy consumption thanks to energy-efficient Ethernet
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
• Anodised Aluminium housing

Applications

• Typical application environments include:
• Industrial network infrastructure
• Machinery & Robotics
• Automation
• Transportation
• Wind & Solar energy
• Shipbuilding