Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTINGHARTING Mini PushPull, 10m Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

RS Stock No.: 145-794Brand: HARTINGManufacturers Part No.: 33483434806100
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

Latvia

Stock information temporarily unavailable.

€ 123.73

€ 123.73 Each (ex VAT)

€ 147.24

€ 147.24 Each (inc. VAT)

HARTINGHARTING Mini PushPull, 10m Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

€ 123.73

€ 123.73 Each (ex VAT)

€ 147.24

€ 147.24 Each (inc. VAT)

HARTINGHARTING Mini PushPull, 10m Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

Latvia