E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Harting Male 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

RS Stock No.: 159-9595Brand: HARTINGManufacturers Part No.: 60010685232
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

Harting

Gender

Male

Number Of Contacts

68

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Length

63.88mm

Depth

17.3mm

Width

10.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Harting Male 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

P.O.A.

Harting Male 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Male

Number Of Contacts

68

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Length

63.88mm

Depth

17.3mm

Width

10.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more