Technical Document
Specifications
Brand
HARWINSeries
D01-99
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.5A
Product details
Slotted & Through Pin Headers
0.1in. (2.54mm) pitch slotted and through connect single-in-line headers, easily cut or snapped to size, which can be used with the appropriate SIL socket to form a plug and socket pair, or can be soldered directly into a PCB
Body Material: Glass Filled Polyester
Flammability: UL 94 V-0
€ 70.50
€ 7.05 Each (In a Tube of 10) (ex VAT)
€ 83.90
€ 8.39 Each (In a Tube of 10) (inc. VAT)
10
€ 70.50
€ 7.05 Each (In a Tube of 10) (ex VAT)
€ 83.90
€ 8.39 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
10 - 190 | € 7.05 | € 70.50 |
200 - 740 | € 5.82 | € 58.20 |
750 - 2990 | € 4.99 | € 49.90 |
3000 - 5990 | € 4.70 | € 47.00 |
6000+ | € 4.39 | € 43.90 |
Technical Document
Specifications
Brand
HARWINSeries
D01-99
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.5A
Product details
Slotted & Through Pin Headers
0.1in. (2.54mm) pitch slotted and through connect single-in-line headers, easily cut or snapped to size, which can be used with the appropriate SIL socket to form a plug and socket pair, or can be soldered directly into a PCB
Body Material: Glass Filled Polyester
Flammability: UL 94 V-0