Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARWIN Shorting Link Male Straight Black Closed Top 2 Way 1 Row 5.08mm Pitch

RS Stock No.: 181-5601Brand: HARWINManufacturers Part No.: D308698
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Closed Top

Number Of Contacts

2

Pitch

5.08mm

Gender

Male

Colour

Black

Number Of Rows

1

Length

9.5mm

Width

12.7mm

Depth

3.2mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Country of Origin

United Kingdom

Product details

Harwin D308 Series 1mm Ø Shorting Link Plugs

D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

HARWIN Shorting Link Male Straight Black Closed Top 2 Way 1 Row 5.08mm Pitch

P.O.A.

Each (In a Bag of 25) (ex VAT)

HARWIN Shorting Link Male Straight Black Closed Top 2 Way 1 Row 5.08mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Type

Closed Top

Number Of Contacts

2

Pitch

5.08mm

Gender

Male

Colour

Black

Number Of Rows

1

Length

9.5mm

Width

12.7mm

Depth

3.2mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Country of Origin

United Kingdom

Product details

Harwin D308 Series 1mm Ø Shorting Link Plugs

D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in