E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 288-419Brand: HARWINManufacturers Part No.: F11-20012042R
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

FLECTO

Pitch

0.5mm

Number Of Contacts

120

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

SMT Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.19

€ 19.19 Each (Supplied as a Tape) (ex VAT)

€ 22.84

€ 22.84 Each (Supplied as a Tape) (inc. VAT)

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Select packaging type

€ 19.19

€ 19.19 Each (Supplied as a Tape) (ex VAT)

€ 22.84

€ 22.84 Each (Supplied as a Tape) (inc. VAT)

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.19
10+€ 17.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

FLECTO

Pitch

0.5mm

Number Of Contacts

120

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

SMT Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more