Technical Document
Specifications
Brand
HARWINGender
Female
Series
H31
Contact Material
Beryllium Copper
Contact Plating
Gold
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Wire Wrap
Country of Origin
United Kingdom
Product details
Subminiature wrap socket
Miniature wrap socket.
Very good vibration resistance.
€ 760.00
€ 0.76 Each (In a Pack of 1000) (ex VAT)
€ 904.40
€ 0.904 Each (In a Pack of 1000) (inc. VAT)
1000
€ 760.00
€ 0.76 Each (In a Pack of 1000) (ex VAT)
€ 904.40
€ 0.904 Each (In a Pack of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H31
Contact Material
Beryllium Copper
Contact Plating
Gold
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Wire Wrap
Country of Origin
United Kingdom
Product details
Subminiature wrap socket
Miniature wrap socket.
Very good vibration resistance.