E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 121-6953Brand: HARWINManufacturers Part No.: M20-7871042
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series 2.54mm PCB SMT Socket Connectors

M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 12) (ex VAT)

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Each (In a Tube of 12) (ex VAT)

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series 2.54mm PCB SMT Socket Connectors

M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in