Technical Document
Specifications
Brand
HARWINSeries
M58
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
20
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China
€ 2,988.00
€ 3.32 Each (On a Reel of 900) (ex VAT)
€ 3,555.72
€ 3.951 Each (On a Reel of 900) (inc. VAT)
900
€ 2,988.00
€ 3.32 Each (On a Reel of 900) (ex VAT)
€ 3,555.72
€ 3.951 Each (On a Reel of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINSeries
M58
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
20
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China