HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 334-561Brand: HARWINManufacturers Part No.: M7571-05
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number Of Rows

1

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

Country of Origin

United Kingdom

Product details

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.25

€ 0.65 Each (In a Pack of 5) (ex VAT)

€ 3.87

€ 0.774 Each (In a Pack of 5) (inc. VAT)

HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch

€ 3.25

€ 0.65 Each (In a Pack of 5) (ex VAT)

€ 3.87

€ 0.774 Each (In a Pack of 5) (inc. VAT)

HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 0.65€ 3.25
125 - 245€ 0.34€ 1.70
250 - 495€ 0.31€ 1.55
500 - 1245€ 0.29€ 1.45
1250+€ 0.26€ 1.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number Of Rows

1

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

Country of Origin

United Kingdom

Product details

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in