E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARWIN 1.4mm RFI Shield Clip

RS Stock No.: 161-3702Brand: HARWINManufacturers Part No.: S0981-46R
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Brand

HARWIN

Series

S0981

Material

Stainless Steel

Fixing Method

Surface Mount

Contact Plating

Tin over Nickel

Dimensions

4.7 x 4.7 x 1.4mm

Height

1.4mm

Length

4.7mm

Width

4.7mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 15.75

€ 0.63 Each (In a Pack of 25) (ex VAT)

€ 18.74

€ 0.75 Each (In a Pack of 25) (inc. VAT)

HARWIN 1.4mm RFI Shield Clip

€ 15.75

€ 0.63 Each (In a Pack of 25) (ex VAT)

€ 18.74

€ 0.75 Each (In a Pack of 25) (inc. VAT)

HARWIN 1.4mm RFI Shield Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.63€ 15.75
100 - 225€ 0.50€ 12.50
250 - 475€ 0.47€ 11.75
500 - 975€ 0.42€ 10.50
1000+€ 0.34€ 8.50

Technical Document

Specifications

Brand

HARWIN

Series

S0981

Material

Stainless Steel

Fixing Method

Surface Mount

Contact Plating

Tin over Nickel

Dimensions

4.7 x 4.7 x 1.4mm

Height

1.4mm

Length

4.7mm

Width

4.7mm

Country of Origin

Korea, Republic Of