Technical Document
Specifications
Brand
HARWINMaterial
Beryllium Copper
Series
S
Fixing Method
Surface Mount
Contact Resistance
40mΩ
Contact Plating
Tin
Dimensions
5.08 x 1.07 x 2.23mm
Height
2.23mm
Length
5.08mm
Width
1.07mm
Country of Origin
United Kingdom
Product details
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating
€ 5.50
€ 0.55 Each (In a Pack of 10) (ex VAT)
€ 6.54
€ 0.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 5.50
€ 0.55 Each (In a Pack of 10) (ex VAT)
€ 6.54
€ 0.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.55 | € 5.50 |
250 - 990 | € 0.39 | € 3.90 |
1000 - 4990 | € 0.26 | € 2.60 |
5000 - 9990 | € 0.26 | € 2.60 |
10000+ | € 0.23 | € 2.30 |
Technical Document
Specifications
Brand
HARWINMaterial
Beryllium Copper
Series
S
Fixing Method
Surface Mount
Contact Resistance
40mΩ
Contact Plating
Tin
Dimensions
5.08 x 1.07 x 2.23mm
Height
2.23mm
Length
5.08mm
Width
1.07mm
Country of Origin
United Kingdom
Product details
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating