E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARWIN Natural Copper Cable Clip

RS Stock No.: 788-4842PBrand: HARWINManufacturers Part No.: S8131-46R
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

HARWIN

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Surface Mount

Material

Copper

Colour

Natural

Length

10mm

Width

8 mm

Depth

3.55mm

Series

EZ Boardware

Maximum Operating Temperature

+105°C

Dimensions [L x W x D]

10 x 8 x 3.55mm

Operating Temperature Range

-40 → +105°C

Country of Origin

United Kingdom

Product details

EZ Boardware SMT Cable Clips

A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.

Coax Grounding and Cable Retention:
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter

Stock information temporarily unavailable.

€ 92.50

€ 0.37 Each (Supplied on a Reel) (ex VAT)

€ 110.08

€ 0.44 Each (Supplied on a Reel) (inc. VAT)

HARWIN Natural Copper Cable Clip
Select packaging type

€ 92.50

€ 0.37 Each (Supplied on a Reel) (ex VAT)

€ 110.08

€ 0.44 Each (Supplied on a Reel) (inc. VAT)

HARWIN Natural Copper Cable Clip
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 990€ 0.37€ 3.70
1000 - 4990€ 0.31€ 3.10
5000 - 9990€ 0.26€ 2.60
10000+€ 0.21€ 2.10

Technical Document

Specifications

Brand

HARWIN

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Surface Mount

Material

Copper

Colour

Natural

Length

10mm

Width

8 mm

Depth

3.55mm

Series

EZ Boardware

Maximum Operating Temperature

+105°C

Dimensions [L x W x D]

10 x 8 x 3.55mm

Operating Temperature Range

-40 → +105°C

Country of Origin

United Kingdom

Product details

EZ Boardware SMT Cable Clips

A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.

Coax Grounding and Cable Retention:
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter