Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Heico Delta Protekt Unalloyed Steel Wedge Lock Washers, M20

RS Stock No.: 819-9836Brand: HeicoManufacturers Part No.: H-HLS-20
brand-logo
View all in Washers

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M20

Washer Type

Wedge Lock

Inside Diameter

21.40mm

Outside Diameter

30.70mm

Material

Unalloyed Steel

Finish

Delta Protekt

Thickness

3.70mm

Country of Origin

Germany

Product details

Heico Anti-Vibration Locking Washers

These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry

You may be interested in
Stock information temporarily unavailable.

€ 30.72

€ 30.72 1 Bag of 10 (ex VAT)

€ 36.56

€ 36.56 1 Bag of 10 (inc. VAT)

Heico Delta Protekt Unalloyed Steel Wedge Lock Washers, M20

€ 30.72

€ 30.72 1 Bag of 10 (ex VAT)

€ 36.56

€ 36.56 1 Bag of 10 (inc. VAT)

Heico Delta Protekt Unalloyed Steel Wedge Lock Washers, M20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.72
5 - 9€ 29.65
10 - 29€ 28.50
30+€ 27.02
You may be interested in

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M20

Washer Type

Wedge Lock

Inside Diameter

21.40mm

Outside Diameter

30.70mm

Material

Unalloyed Steel

Finish

Delta Protekt

Thickness

3.70mm

Country of Origin

Germany

Product details

Heico Anti-Vibration Locking Washers

These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry

You may be interested in