Technical Document
Specifications
Brand
HeicoFor Screw/Bolt Size
M8
Washer Type
Wedge Lock
Inside Diameter
8.60mm
Outside Diameter
13.50mm
Material
Unalloyed Steel
Finish
Delta Protekt
Thickness
2.70mm
Country of Origin
Germany
Product details
Heico Anti-Vibration Locking Washers
These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.
Features:
Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove
Applications:
Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry
€ 36.91
€ 36.91 1 Bag of 50 (ex VAT)
€ 43.92
€ 43.92 1 Bag of 50 (inc. VAT)
1
€ 36.91
€ 36.91 1 Bag of 50 (ex VAT)
€ 43.92
€ 43.92 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.91 |
5 - 9 | € 35.60 |
10 - 29 | € 34.19 |
30+ | € 32.45 |
Technical Document
Specifications
Brand
HeicoFor Screw/Bolt Size
M8
Washer Type
Wedge Lock
Inside Diameter
8.60mm
Outside Diameter
13.50mm
Material
Unalloyed Steel
Finish
Delta Protekt
Thickness
2.70mm
Country of Origin
Germany
Product details
Heico Anti-Vibration Locking Washers
These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.
Features:
Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove
Applications:
Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry