Helieon 180081-4250, DOWN LIGHT MODULE Circular LED Array, 1 White LED (4100K)

RS Stock No.: 743-6119Brand: HelieonManufacturers Part No.: 180081-4250
brand-logo
View all in LED Arrays

Technical Document

Specifications

Brand

Helieon

Number of LEDs

1

LED Colours

White

Colour Temperature

4100K

Typical Luminous Flux

1020 lm

Outer Diameter

80mm

Fixing Hole Diameter

3.5mm

Series

DOWN LIGHT MODULE

Country of Origin

Mexico

Product details

Helieon Sustainable LED Light Modules

The Helieon LED lighting system, is a plug-and-play, sustainable, solid state lighting system. Combining LED lighting technology from Bridgelux with interconnect technology from Molex, the Helieon lighting system makes it simple to design, build, replace and upgrade luminaires. Integrating high-efficiency precision LED lighting with an easy-to-use socket solution, Helieon LED modules enable flexibility and emulate a traditional lighting socket, making changing the look of the lighting installation as simple as replacing a light bulb.
Helieon LED modules are ideal for applications including: Down lights, task and accent lights, spot and track lights, troffers and interior lighting, retail and display lighting, hospitality lighting, architectural lighting, decorative lighting and museum lighting.

Separable LED light source and socket design with a simple turn and lock installation process
LED light source and socket emulates traditional lighting technology and allows for a future upgrades
Multiple product options compatible with a single thermal and electronic driver system design
Uniform high-quality illumination controlled to 3 SDCM combined with precision beam control optics
High system efficacy enabling luminaires with operating efficiencies of over 50 lumens per Watt
Enables construction of luminaires that meet or exceed global regulatory requirements for energy efficiency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Helieon 180081-4250, DOWN LIGHT MODULE Circular LED Array, 1 White LED (4100K)

P.O.A.

Helieon 180081-4250, DOWN LIGHT MODULE Circular LED Array, 1 White LED (4100K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Helieon

Number of LEDs

1

LED Colours

White

Colour Temperature

4100K

Typical Luminous Flux

1020 lm

Outer Diameter

80mm

Fixing Hole Diameter

3.5mm

Series

DOWN LIGHT MODULE

Country of Origin

Mexico

Product details

Helieon Sustainable LED Light Modules

The Helieon LED lighting system, is a plug-and-play, sustainable, solid state lighting system. Combining LED lighting technology from Bridgelux with interconnect technology from Molex, the Helieon lighting system makes it simple to design, build, replace and upgrade luminaires. Integrating high-efficiency precision LED lighting with an easy-to-use socket solution, Helieon LED modules enable flexibility and emulate a traditional lighting socket, making changing the look of the lighting installation as simple as replacing a light bulb.
Helieon LED modules are ideal for applications including: Down lights, task and accent lights, spot and track lights, troffers and interior lighting, retail and display lighting, hospitality lighting, architectural lighting, decorative lighting and museum lighting.

Separable LED light source and socket design with a simple turn and lock installation process
LED light source and socket emulates traditional lighting technology and allows for a future upgrades
Multiple product options compatible with a single thermal and electronic driver system design
Uniform high-quality illumination controlled to 3 SDCM combined with precision beam control optics
High system efficacy enabling luminaires with operating efficiencies of over 50 lumens per Watt
Enables construction of luminaires that meet or exceed global regulatory requirements for energy efficiency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more