HellermannTyton Cable Tie Gun, 4.8mm Capacity

RS Stock No.: 877-6301Brand: HellermannTytonManufacturers Part No.: 110-03400 MK3PNSP2-AL-ML
brand-logo
View all in Cable Tie Guns

Technical Document

Specifications

Cable Tie Capacity

4.8mm

Material

Aluminium

Country of Origin

Germany

Product details

MK3PNSP2 Pneumatic Tensioning Tool

Powered by compressed air at a pressure of up to 6 bars, the MK3PNSP2 is ideal for use in mass production environments, either on the assembly line or in cable fabrication. The pneumatic tensioning tool provides highly precise and fast application, saving time whilst increasing quality.


Features and benefits
• High levels of repeatability with accuracy
• Fast application and low maintenance
• Cable ties cut off flush at head
• Particularly suitable for sensitive applications and repetitive work
• Ergonomically designed cutting process to prevent repetitive strain injury
• Tensioning force has 125 adjustable settings from 45 to 210N

You may be interested in
Stock information temporarily unavailable.

€ 2,870.39

€ 2,870.39 Each (ex VAT)

€ 3,415.76

€ 3,415.76 Each (inc. VAT)

HellermannTyton Cable Tie Gun, 4.8mm Capacity

€ 2,870.39

€ 2,870.39 Each (ex VAT)

€ 3,415.76

€ 3,415.76 Each (inc. VAT)

HellermannTyton Cable Tie Gun, 4.8mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 2,870.39
15 - 49€ 2,768.82
50+€ 2,722.02
You may be interested in

Technical Document

Specifications

Cable Tie Capacity

4.8mm

Material

Aluminium

Country of Origin

Germany

Product details

MK3PNSP2 Pneumatic Tensioning Tool

Powered by compressed air at a pressure of up to 6 bars, the MK3PNSP2 is ideal for use in mass production environments, either on the assembly line or in cable fabrication. The pneumatic tensioning tool provides highly precise and fast application, saving time whilst increasing quality.


Features and benefits
• High levels of repeatability with accuracy
• Fast application and low maintenance
• Cable ties cut off flush at head
• Particularly suitable for sensitive applications and repetitive work
• Ergonomically designed cutting process to prevent repetitive strain injury
• Tensioning force has 125 adjustable settings from 45 to 210N

You may be interested in