E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton EVO7iSP Cable Tie Gun, 2.5 → 4.8mm Capacity

RS Stock No.: 288-0452Brand: HellermannTytonManufacturers Part No.: 110-77002 EVO7ISP-MET/PL-BU
brand-logo
View all in Cable Tie Guns

Technical Document

Specifications

Series

EVO7iSP

Tool Type

Cable Tie Tool

Cable Tie Capacity

2.5 → 4.8mm

Material

Metal, Plastic

Weight

279g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 546.44

€ 546.44 Each (ex VAT)

€ 650.26

€ 650.26 Each (inc. VAT)

HellermannTyton EVO7iSP Cable Tie Gun, 2.5 → 4.8mm Capacity

€ 546.44

€ 546.44 Each (ex VAT)

€ 650.26

€ 650.26 Each (inc. VAT)

HellermannTyton EVO7iSP Cable Tie Gun, 2.5 → 4.8mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

EVO7iSP

Tool Type

Cable Tie Tool

Cable Tie Capacity

2.5 → 4.8mm

Material

Metal, Plastic

Weight

279g

Country of Origin

China

You may be interested in