E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black

RS Stock No.: 215-9199Brand: HellermannTytonManufacturers Part No.: 111-01721
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Type

Releasable

Series

T50R

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black

P.O.A.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Type

Releasable

Series

T50R

Country of Origin

United Kingdom

You may be interested in