Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

HellermannTyton Cable Tie, Inside Serrated, 205mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 231-9441Brand: HellermannTytonManufacturers Part No.: 111-05059 T80R-PA66HS-NADistrelec Article No.: 15546579
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

205mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80R

Maximum Bundle Diameter

55mm

Distrelec Product Id

15546579

Country of Origin

Singapore

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146

Stock information temporarily unavailable.

€ 14.10

€ 14.10 1 Bag of 100 (ex VAT)

€ 16.78

€ 16.78 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 205mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 14.10

€ 14.10 1 Bag of 100 (ex VAT)

€ 16.78

€ 16.78 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 205mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 14.10
15 - 49€ 13.60
50+€ 13.08

Technical Document

Specifications

Length

205mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80R

Maximum Bundle Diameter

55mm

Distrelec Product Id

15546579

Country of Origin

Singapore

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146