Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

HellermannTyton Cable Tie, Heavy Duty Tie, 925mm x 8.8 mm, Black Nylon, Pk-25

RS Stock No.: 839-0023Brand: HellermannTytonManufacturers Part No.: 111-15700
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

925mm

Width

8.8 mm

Colour

Black

Material

Nylon 66

Type

Heavy Duty Tie

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

780N

Series

T150

Maximum Bundle Diameter

275mm

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

T Series Heavy Duty 120 to 150lb Cable Ties

The T120 and T150 cable ties offer the user a high tensile option for heavy load applications. Users can choose from not only a variety of lengths and colours but also a tensile strength of either 120 or 150lb. The bent tail allows quick and simple instillation by hand.

Heavy duty design to offer higher tensile strength
Head design provides high tensile strength with very low insertion force.
Bent tail ensures a quick and simple installation
Halogen free
Material: Polyamide 6.6 (PA66)
Operating temperature: -40 to +85 °C

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Heavy Duty Tie, 925mm x 8.8 mm, Black Nylon, Pk-25

P.O.A.

HellermannTyton Cable Tie, Heavy Duty Tie, 925mm x 8.8 mm, Black Nylon, Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

925mm

Width

8.8 mm

Colour

Black

Material

Nylon 66

Type

Heavy Duty Tie

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

780N

Series

T150

Maximum Bundle Diameter

275mm

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

T Series Heavy Duty 120 to 150lb Cable Ties

The T120 and T150 cable ties offer the user a high tensile option for heavy load applications. Users can choose from not only a variety of lengths and colours but also a tensile strength of either 120 or 150lb. The bent tail allows quick and simple instillation by hand.

Heavy duty design to offer higher tensile strength
Head design provides high tensile strength with very low insertion force.
Bent tail ensures a quick and simple installation
Halogen free
Material: Polyamide 6.6 (PA66)
Operating temperature: -40 to +85 °C