E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Identification Tie, 110mm x 20.5 mm, Natural Nylon, Pk-100

RS Stock No.: 838-9806Brand: HellermannTytonManufacturers Part No.: 111-81919
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

110mm

Width

20.5 mm

Colour

Natural

Material

Nylon 66

Type

Identification Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

IT18

Maximum Bundle Diameter

19mm

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Identification Tie, 110mm x 20.5 mm, Natural Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, Identification Tie, 110mm x 20.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

110mm

Width

20.5 mm

Colour

Natural

Material

Nylon 66

Type

Identification Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

IT18

Maximum Bundle Diameter

19mm