Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Black Cable Tie Mount 10.3 mm x 25m, 10.3mm Max. Cable Tie Width

RS Stock No.: 364-6542Brand: HellermannTytonManufacturers Part No.: 111-94000 LFPC103-PO-BK
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

10.3mm

Length

25m

Width

10.3 mm

Self Adhesive

No

Series

LFPC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Fire Behaviour

Halogen Free

Country of Origin

United Kingdom

Product details

LFPC Protective Profiles

Recommended where the tightening is such that the cable insulation may be damaged by the tie
Self-extinguishing
LFPC zero halogen channel
For use with MBT stainless steel cable ties
Reel length 25m
Temperature rating -40 to +90°C

You may be interested in
Stock information temporarily unavailable.

€ 153.33

€ 153.33 1 Reel of 25 Metres (ex VAT)

€ 182.46

€ 182.46 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Black Cable Tie Mount 10.3 mm x 25m, 10.3mm Max. Cable Tie Width

€ 153.33

€ 153.33 1 Reel of 25 Metres (ex VAT)

€ 182.46

€ 182.46 1 Reel of 25 Metres (inc. VAT)

HellermannTyton Black Cable Tie Mount 10.3 mm x 25m, 10.3mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 153.33
15 - 49€ 147.90
50+€ 142.24
You may be interested in

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

10.3mm

Length

25m

Width

10.3 mm

Self Adhesive

No

Series

LFPC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Fire Behaviour

Halogen Free

Country of Origin

United Kingdom

Product details

LFPC Protective Profiles

Recommended where the tightening is such that the cable insulation may be damaged by the tie
Self-extinguishing
LFPC zero halogen channel
For use with MBT stainless steel cable ties
Reel length 25m
Temperature rating -40 to +90°C

You may be interested in