Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Cable Tie, Roller Ball, 362mm x 12.3 mm, Metallic 316 Stainless Steel, Pk-50

RS Stock No.: 364-6491Brand: HellermannTytonManufacturers Part No.: 111-95149 MBT14XH-SS316-ML
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

362mm

Width

12.3 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

2700N

Series

MBT14XH

Maximum Bundle Diameter

102mm

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Stock information temporarily unavailable.

€ 134.61

€ 134.61 1 Bag of 50 (ex VAT)

€ 160.19

€ 160.19 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, Roller Ball, 362mm x 12.3 mm, Metallic 316 Stainless Steel, Pk-50

€ 134.61

€ 134.61 1 Bag of 50 (ex VAT)

€ 160.19

€ 160.19 1 Bag of 50 (inc. VAT)

HellermannTyton Cable Tie, Roller Ball, 362mm x 12.3 mm, Metallic 316 Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 134.61
15 - 49€ 129.84
50+€ 127.64

Technical Document

Specifications

Length

362mm

Width

12.3 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

2700N

Series

MBT14XH

Maximum Bundle Diameter

102mm

Country of Origin

United Kingdom

Product details

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.