E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Inside Serrated, 150mm x 3.5 mm, Natural PA 4.6, Pk-100

RS Stock No.: 359-2085Brand: HellermannTytonManufacturers Part No.: 114-03079 T30R-PA46-NADistrelec Article No.: 30061679
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

3.5 mm

Colour

Natural

Material

PA 4.6

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

UL 94 V2

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Distrelec Product Id

30061679

Country of Origin

Singapore

Product details

T Series High Temperature Cable Ties

The T-series HellermannTyton high-temperature cable ties are made of Nylon 4.6. Nylon 46 is a type of polyamide. It has a higher melting point than nylon 6 or nylon 66 so is useful in applications which must withstand high temperatures even for a short while.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

Feature & Benefits

• High yield strength
• Operating temperature: from -40 °C to +150 °C (5000 h), +195 °C (500 h)
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Stock information temporarily unavailable.

€ 66.82

€ 66.82 1 Bag of 100 (ex VAT)

€ 79.52

€ 79.52 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 150mm x 3.5 mm, Natural PA 4.6, Pk-100

€ 66.82

€ 66.82 1 Bag of 100 (ex VAT)

€ 79.52

€ 79.52 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 150mm x 3.5 mm, Natural PA 4.6, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 66.82
15 - 49€ 64.53
50+€ 61.99

Technical Document

Specifications

Length

150mm

Width

3.5 mm

Colour

Natural

Material

PA 4.6

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Fire Behaviour

UL 94 V2

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Distrelec Product Id

30061679

Country of Origin

Singapore

Product details

T Series High Temperature Cable Ties

The T-series HellermannTyton high-temperature cable ties are made of Nylon 4.6. Nylon 46 is a type of polyamide. It has a higher melting point than nylon 6 or nylon 66 so is useful in applications which must withstand high temperatures even for a short while.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

Feature & Benefits

• High yield strength
• Operating temperature: from -40 °C to +150 °C (5000 h), +195 °C (500 h)
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool