E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Cable Tie, Releasable, 350mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 417-647Brand: HellermannTytonManufacturers Part No.: 115-02302 RELK2L-PA66-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

350mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2L

Maximum Bundle Diameter

95mm

Country of Origin

United Kingdom

Product details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications

Stock information temporarily unavailable.

€ 29.21

€ 29.21 1 Bag of 100 (ex VAT)

€ 34.76

€ 34.76 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 350mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 29.21

€ 29.21 1 Bag of 100 (ex VAT)

€ 34.76

€ 34.76 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 350mm x 4.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 29.21
15 - 49€ 28.19
50+€ 27.07

Technical Document

Specifications

Length

350mm

Width

4.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2L

Maximum Bundle Diameter

95mm

Country of Origin

United Kingdom

Product details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications